8601402CA vs LM119J/883 feature comparison

8601402CA Linear Technology

Buy Now

LM119J/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
JESD-609 Code e0 e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 3 4
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 1 µA
Bias Current-Max (IIB) @25C 0.5 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-GDIP-T14
Length 19.304 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Response Time-Nom 80 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Current-Max 11 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 8601402CA with alternatives

Compare LM119J/883 with alternatives