8601401CA vs LM319N feature comparison

8601401CA Micross Components

Buy Now

LM319N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS PHILIPS SEMICONDUCTORS
Package Description DIP, DIP14,.3 DIP-14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 1 µA
Bias Current-Max (IIB) @25C 0.5 µA 1 µA
Input Offset Voltage-Max 4000 µV 10000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 12.5 mA 12.5 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 8 13
Rohs Code No
JESD-609 Code e0
Response Time-Nom 80 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare 8601401CA with alternatives

Compare LM319N with alternatives