85_MMCX-50-0-1/111_OH
vs
471-900-0361N
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HUBER+SUHNER AG
|
WINCHESTER ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
HUBER & SUHNER
|
|
Additional Feature |
BULK PACKAGING
|
|
Body Breadth |
0.15 inch
|
|
Body Depth |
0.256 inch
|
0.6 inch
|
Body Length |
0.136 inch
|
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MMCX CONNECTOR
|
RF MMCX CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
15.1232 N
|
|
Insulator Material |
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
155 °C
|
165 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
GOLD
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Cable Types |
|
RG-178
|
Contact Finish Termination |
|
NICKEL
|
Contact Resistance |
|
5 mΩ
|
Insulation Resistance |
|
5000000000 Ω
|
Mating Information |
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
|
|
Compare 85_MMCX-50-0-1/111_OH with alternatives
Compare 471-900-0361N with alternatives