85CNQ015SM-G
vs
USD545E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Package Description
R-PSIP-T3
HERMETIC SEALED, METAL, DO-5, 1 PIN
Pin Count
3
Manufacturer Package Code
PRM2-SM
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSIP-T3
O-MUPM-D1
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1020 A
1000 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
1
Operating Temperature-Max
125 °C
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
80 A
75 A
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
POST/STUD MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
UPPER
Base Number Matches
1
1
Forward Voltage-Max (VF)
0.68 V
JEDEC-95 Code
DO-203AB
Reverse Current-Max
20000 µA
Compare 85CNQ015SM-G with alternatives
Compare USD545E3 with alternatives