85CNQ015SM-G vs SBR6035 feature comparison

85CNQ015SM-G Sensitron Semiconductors

Buy Now Datasheet

SBR6035 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Package Description R-PSIP-T3 DO-5, 1 PIN
Pin Count 3 1
Manufacturer Package Code PRM2-SM
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY REVERSE ENERGY TESTED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSIP-T3 O-MUPM-D1
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1020 A 1000 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 1
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 80 A 60 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style IN-LINE POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Base Number Matches 1 8
Part Package Code DO-5
Forward Voltage-Max (VF) 0.6 V
JEDEC-95 Code DO-203AB
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 2000 µA
Terminal Finish TIN LEAD

Compare 85CNQ015SM-G with alternatives

Compare SBR6035 with alternatives