85CNQ015ASL vs 85CNQ015R feature comparison

85CNQ015ASL International Rectifier

Buy Now Datasheet

85CNQ015R Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SENSITRON SEMICONDUCTOR
Package Description D61-8-SL, 3 PIN R-PSFM-T3
Pin Count 3 3
Manufacturer Package Code D61-8-SL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.32 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 5200 A 1000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 100 °C
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare 85CNQ015ASL with alternatives

Compare 85CNQ015R with alternatives