85929-7 vs UMR015MF6KM feature comparison

85929-7 TE's AMP

Buy Now Datasheet

UMR015MF6KM Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP MICROSS COMPONENTS
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.81 mm 2.54 mm
Termination Type SOLDER SOLDERLESS
Total Number of Contacts 15 15
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 85929-7 with alternatives

Compare UMR015MF6KM with alternatives