85898-215B
vs
M55302/64LE30Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL ICC
INCON INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD (110) OVER NICKEL
GOLD OVER NICKEL (150)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
Base Number Matches
2
4
Additional Feature
STANDARD: MIL-DTL-55302
Contact Finish Mating
GOLD OVER NICKEL (150)
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 85898-215B with alternatives
Compare M55302/64LE30Y with alternatives