85898-119B vs M22-6241946 feature comparison

85898-119B Amphenol FCi

Buy Now Datasheet

M22-6241946 Harwin

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HARWIN PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (110) OVER NICKEL TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARIZED
Contact Finish Mating TIN
Contact Material NOT SPECIFIED

Compare 85898-119B with alternatives

Compare M22-6241946 with alternatives