85895-911 vs 10056334-902LF feature comparison

85895-911 Amphenol FCi

Buy Now Datasheet

10056334-902LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 24 36
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Additional Feature 6 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Contact Finish Mating NICKEL PALLADIUM GOLD (31.49) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 85895-911 with alternatives

Compare 10056334-902LF with alternatives