85876-102LF
vs
HM2R01PA5101E9LF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Pin Count |
10
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
PURE TIN (59)
|
NOT SPECIFIED
|
Contact Finish Termination |
PURE TIN
|
MATTE TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
BLADE PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
5
|
|
Number of Rows Loaded |
5
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
10
|
110
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 85876-102LF with alternatives
Compare HM2R01PA5101E9LF with alternatives