85855-175LF vs 85855-N575 feature comparison

85855-175LF Amphenol FCi

Buy Now Datasheet

85855-N575 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature REFERENCE STANDARD: IEC 61076-4-104, PRESS FIT
Body Breadth 0.701 inch 0.701 inch
Body Depth 0.669 inch 0.669 inch
Body Length 3.777 inch 3.777 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V 1400VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 0.45 N .3614 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2.0066 mm
Rated Current (Signal) 1.5 A 1 A
Reference Standard IEC; UL UL, CSA
Terminal Length 0.535 inch
Terminal Pitch 2 mm 2 mm
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 240 240
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N .139 N
Base Number Matches 2 2
Board Mounting Option PEG
Body/Shell Style PLUG
Mounting Type BOARD
Polarization Key POLARIZED HOUSING

Compare 85855-175LF with alternatives

Compare 85855-N575 with alternatives