85839-6 vs 26-19-2061 feature comparison

85839-6 TE Connectivity

Buy Now Datasheet

26-19-2061 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 73 Weeks 46 Weeks
Samacsys Manufacturer TE Connectivity Molex
Additional Feature POLARIZED POLARIZED
Body Breadth 0.25 inch 0.27 inch
Body Depth 0.125 inch 0.359 inch
Body Length 0.891 inch 0.936 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 10 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1696.8VAC V 1500VAC V
Durability 200 Cycles 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.448 N 6.672 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 80 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U UL
Terminal Length 0.125 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .278 N
Base Number Matches 3 2
Contact Arrangement S0P6
Mounting Option 1 LOCKING

Compare 85839-6 with alternatives

Compare 26-19-2061 with alternatives