85833-201
vs
85833-N511
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
PEG
Body Breadth
0.701 inch
0.701 inch
Body Depth
0.669 inch
0.669 inch
Body Length
1.887 inch
1.887 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3614 N
.3614 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
5
5
Number of Rows Loaded
5
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
120
96
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
2
2
Compare 85833-201 with alternatives
Compare 85833-N511 with alternatives