857931020 vs RJSBE-5384-C17 feature comparison

857931020 Molex

Buy Now Datasheet

RJSBE-5384-C17 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex
Additional Feature WITHOUT LED
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR RJ CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Durability 750 Cycles
Insulation Resistance 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch 50u inch
Rated Current (Signal) 1 A
Reference Standard UL UL
Shell Material STAINLESS STEEL COPPER ALLOY
Terminal Pitch 1.016 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.5 inch
Body Depth 0.695 inch
Body Length 0.774 inch
Contact Finish Termination MATTE TIN (100) OVER NICKEL (50)/GOLD FLASH OVER NICKEL (50)
JESD-609 Code e3/e4
PCB Contact Pattern STAGGERED
Shell Finish NICKEL
Terminal Length 0.125 inch

Compare 857931020 with alternatives

Compare RJSBE-5384-C17 with alternatives