857931020 vs MJ30-86CB feature comparison

857931020 Molex

Buy Now Datasheet

MJ30-86CB Ratioplast Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature WITHOUT LED
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Durability 750 Cycles 500 Cycles
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Shell Material STAINLESS STEEL BRASS
Terminal Pitch 1.016 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.519 inch
Body Depth 0.822 inch
Body Length 0.7 inch
Dielectric Withstanding Voltage 1400VAC V
Filter Feature NO
Mixed Contacts NO
PCB Contact Pattern RECTANGULAR
Shell Finish NICKEL

Compare 857931020 with alternatives

Compare MJ30-86CB with alternatives