857931007
vs
RJSBE-5387-C1M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
Samacsys Manufacturer
Molex
Additional Feature
WITH LED
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50) OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Durability
750 Cycles
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
JESD-609 Code
e3
e3/e4
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1 A
Reference Standard
UL
UL
Shell Material
STAINLESS STEEL
COPPER ALLOY
Terminal Pitch
1.016 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
3
1
Pbfree Code
Yes
Body Breadth
0.5 inch
Body Depth
0.695 inch
Body Length
0.774 inch
Contact Finish Termination
MATTE TIN (100) OVER NICKEL (50)/GOLD FLASH OVER NICKEL (50)
PCB Contact Pattern
STAGGERED
Shell Finish
NICKEL
Terminal Length
0.125 inch
Compare 857931007 with alternatives
Compare RJSBE-5387-C1M with alternatives