85789-1001 vs 857931013 feature comparison

85789-1001 Molex

Buy Now Datasheet

857931013 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex Molex
Additional Feature WITH LED INBUILT TRANSFORMER, SHIELDED, LATCHED
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.546 inch 0.546 inch
Body Depth 1.3 inch 1.3 inch
Body Length 0.661 inch 0.661 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR RJ CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Durability 750 Cycles 750 Cycles
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number of Ports 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Shell Material STEEL STAINLESS STEEL
Terminal Length 0.124 inch 0.124 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 85789-1001 with alternatives

Compare 857931013 with alternatives