857-042-556-202 vs 807-042-400-208 feature comparison

857-042-556-202 EDAC Inc

Buy Now Datasheet

807-042-400-208 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.343 inch
Body Depth 0.473 inch
Body Length 4.182 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.128
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Pitch 3.96 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 42
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 857-042-556-202 with alternatives

Compare 807-042-400-208 with alternatives