857-040-458-103 vs 807-040-541-102 feature comparison

857-040-458-103 EDAC Inc

Buy Now Datasheet

807-040-541-102 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.5 inch
Body Depth 0.735 inch
Body Length 7.146 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.116
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.23 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER
Total Number of Contacts 40
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 857-040-458-103 with alternatives

Compare 807-040-541-102 with alternatives