857-020-500-208 vs 357-020-556-207 feature comparison

857-020-500-208 EDAC Inc

Buy Now Datasheet

357-020-556-207 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.343 inch
Body Depth 0.473 inch
Body Length 2.466 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 M3
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Pitch 3.96 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Compare 857-020-500-208 with alternatives

Compare 357-020-556-207 with alternatives