857-019-541-108 vs 307-019-457-102 feature comparison

857-019-541-108 EDAC Inc

Buy Now Datasheet

307-019-457-102 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
1 1
0.343 inch
0.518 inch
3.87 inch
CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier
FEMALE
RECTANGULAR
10 mΩ
BELLOWED TYPE
2545VAC V
NO
5000000000 Ω
GREEN
POLYETHYLENE/POLYESTER
e3
0.156 inch
NO
HOLE 0.128
LOCKING
RIGHT ANGLE
BOARD
ONE
1
1
105 °C
-40 °C
GENERAL PURPOSE
RECTANGULAR
5 A
UL
0.392 inch
3.96 mm
SOLDER
19
94V-0

Compare 857-019-541-108 with alternatives

Compare 307-019-457-102 with alternatives