857-019-541-104 vs 357-019-453-178 feature comparison

857-019-541-104 EDAC Inc

Buy Now Datasheet

357-019-453-178 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
1 1
0.343 inch
1.845 inch
3.874 inch
CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier
FEMALE
RECTANGULAR
10 mΩ
BELLOWED TYPE
2545VAC V
NO
5000000000 Ω
BLACK
POLYETHYLENE/POLYESTER
e3
0.156 inch
NO
LOCKING
RIGHT ANGLE
BOARD
ONE
1
1
105 °C
-40 °C
GENERAL PURPOSE
RECTANGULAR
5 A
UL
0.11 inch
3.96 mm
SOLDER
19
94V-0

Compare 857-019-541-104 with alternatives

Compare 357-019-453-178 with alternatives