857-013-441-101
vs
357-013-421-101
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.343 inch
|
Body Depth |
|
0.473 inch
|
Body Length |
|
2.338 inch
|
Connector Type |
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
|
FEMALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
|
2545VAC V
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE/POLYESTER
|
JESD-609 Code |
|
e3
|
Mating Contact Pitch |
|
0.156 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Rated Current (Signal) |
|
5 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.213 inch
|
Terminal Pitch |
|
3.96 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
13
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 857-013-441-101 with alternatives
Compare 357-013-421-101 with alternatives