8551502VX vs M38510/12603BVX feature comparison

8551502VX Unitrode Corporation

Buy Now Datasheet

M38510/12603BVX Motorola Mobility LLC

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP MOTOROLA INC
Package Description DIP, DIP18,.3 DIP,
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 20 V
Input Voltage-Min 7 V 8 V
Input Voltage-Nom 15 V 20 V
JESD-30 Code R-GDIP-T18 R-GDIP-T18
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 550 kHz 350 kHz
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 8
Part Package Code DIP
Pin Count 18
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare 8551502VX with alternatives

Compare M38510/12603BVX with alternatives