8550701RA
vs
MM74HCT374N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, PLASTIC, MS-001, DIP-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
54 ns
57 ns
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
5
5
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Length
26.075 mm
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 8550701RA with alternatives
Compare MM74HCT374N with alternatives