85502-5008 vs MJ1Y-88BBYY feature comparison

85502-5008 Molex

Buy Now Datasheet

MJ1Y-88BBYY Ratioplast Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature ROHS AND ELV COMPLIANT
Board Mounting Option SOLDER HOLDING POSTS SPLIT BOARD LOCK
Body Breadth 0.453 inch 0.537 inch
Body Depth 0.713 inch 0.843 inch
Body Length 0.6 inch 0.625 inch
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 500000000 Ω
Plating Thickness 15u inch
Rated Current (Signal) 1.5 A
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.126 inch

Compare 85502-5008 with alternatives

Compare MJ1Y-88BBYY with alternatives