854S14AKT
vs
CY7B994V-5AXC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
QFP
|
Package Description |
HVQCCN, LCC24,.16SQ,20
|
TQFP-100
|
Pin Count |
24
|
100
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
854S
|
7B
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-XQCC-N24
|
S-PQFP-G100
|
JESD-609 Code |
e0
|
e3
|
Length |
4 mm
|
14 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
24
|
100
|
Number of True Outputs |
4
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFQFP
|
Package Equivalence Code |
LCC24,.16SQ,20
|
QFP100,.63SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
4 mm
|
14 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
CONFIGURABLE AS SINGLE ENDED TTL ALSO
|
Max I(ol) |
|
0.002 A
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
0.5 ns
|
Propagation Delay (tpd) |
|
0.5 ns
|
Same Edge Skew-Max (tskwd) |
|
0.8 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
fmax-Min |
|
200 MHz
|
|
|
|
Compare 854S14AKT with alternatives
Compare CY7B994V-5AXC with alternatives