85480-303 vs 8609360C814A65000E1 feature comparison

85480-303 Amphenol Communications Solutions

Buy Now Datasheet

8609360C814A65000E1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender MALE MALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 60 60
Base Number Matches 2 2
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 85480-303 with alternatives

Compare 8609360C814A65000E1 with alternatives