854105AGT vs 8SLVD1208NBGI/W feature comparison

854105AGT Integrated Device Technology Inc

Buy Now Datasheet

8SLVD1208NBGI/W Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP VFQFPN
Package Description TSSOP, TSSOP16,.25 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-28
Pin Count 16 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 854104 8SLVD
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G16 S-XQCC-N28
JESD-609 Code e0 e3
Length 5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs 4
Number of Terminals 16 28
Number of True Outputs 4 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 1.62 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm 5 mm
Base Number Matches 1 2
Manufacturer Package Code NBG28
ECCN Code EAR99
Propagation Delay (tpd) 0.38 ns
Same Edge Skew-Max (tskwd) 0.04 ns

Compare 854105AGT with alternatives

Compare 8SLVD1208NBGI/W with alternatives