854-80-150-10-001101 vs 50408-0140N-001 feature comparison

854-80-150-10-001101 PRECI-DIP SSA

Buy Now Datasheet

50408-0140N-001 Aces Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA ACES ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.174 inch 0.118 inch
Body Depth 0.082 inch 0.167 inch
Body Length 2.516 inch 0.63 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN
Contact Finish Termination TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.039 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 1
Number of Rows Loaded 3 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 1.27 mm 0.9906 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 150 14
Base Number Matches 1 1
Board Mounting Option FITTING NAIL
JESD-609 Code e3
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 854-80-150-10-001101 with alternatives

Compare 50408-0140N-001 with alternatives