854-80-024-20-001101 vs CED-1-A-32-A3-B1-5-SG3-R2-BL feature comparison

854-80-024-20-001101 PRECI-DIP SSA

Buy Now Datasheet

CED-1-A-32-A3-B1-5-SG3-R2-BL Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.174 inch 0.437 inch
Body Depth 0.222 inch 0.457 inch
Body Length 0.416 inch 2.165 inch
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.2 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 5.08 mm
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.512 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 24 32
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Resistance 30 mΩ
DIN Conformance YES
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mounting Option 1 HOLE .099-.111
Mounting Option 2 LOCKING
Name of Rows Loaded A,C
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING

Compare 854-80-024-20-001101 with alternatives

Compare CED-1-A-32-A3-B1-5-SG3-R2-BL with alternatives