853S011CGILF
vs
853S011CGILF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP, TSSOP8,.19
|
3 X 3 MM, 0.97 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
DVG8
|
DVG8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V
|
ECL MODE SUPPLY VEE=-3.8 TO -2.375, WHERE VCC=0V
|
Family |
853S
|
853S
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
3 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
8
|
8
|
Number of True Outputs |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
0.345 ns
|
0.345 ns
|
Propagation Delay (tpd) |
0.19 ns
|
0.19 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.02 ns
|
0.02 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.8 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare 853S011CGILF with alternatives
Compare 853S011CGILF with alternatives