8535AG-01LF vs 8SLVD1208NBGI/W feature comparison

8535AG-01LF Integrated Device Technology Inc

Buy Now Datasheet

8SLVD1208NBGI/W Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP VFQFPN
Package Description TSSOP-20 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-28
Pin Count 20 28
Manufacturer Package Code PGG20 NBG28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 8535 8SLVD
Input Conditioning MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G20 S-XQCC-N28
JESD-609 Code e3 e3
Length 6.5 mm 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 28
Number of True Outputs 4 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 1.9 ns
Propagation Delay (tpd) 1.9 ns 0.38 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.03 ns 0.04 ns
Seated Height-Max 1.2 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V 2.625 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 5 mm
Base Number Matches 2 2

Compare 8535AG-01LF with alternatives

Compare 8SLVD1208NBGI/W with alternatives