85314BGI-01T vs ICS85314BGI-01LF feature comparison

85314BGI-01T Integrated Device Technology Inc

Buy Now Datasheet

ICS85314BGI-01LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP20,.25 TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 85314 85314
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 6.5 mm 6.5 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Prop. Delay@Nom-Sup 1.8 ns 1.8 ns
Propagation Delay (tpd) 1.8 ns 1.8 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.03 ns 0.03 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
ECCN Code EAR99

Compare 85314BGI-01T with alternatives

Compare ICS85314BGI-01LF with alternatives