85314AMI-11T vs ICS85314AM-01LFT feature comparison

85314AMI-11T Integrated Device Technology Inc

Buy Now Datasheet

ICS85314AM-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED CIRCUIT SYSTEMS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 85314
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 12.8 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Propagation Delay (tpd) 1.8 ns 2.1 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.03 ns 0.05 ns
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.8 V 3.8 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare 85314AMI-11T with alternatives

Compare ICS85314AM-01LFT with alternatives