853016AGLFT
vs
ICS853016AG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
853016
853016
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
No
Compare 853016AGLFT with alternatives
Compare ICS853016AG with alternatives