853-87-010-10-002101 vs 208458064005031 feature comparison

853-87-010-10-002101 PRECI-DIP SSA

Buy Now Datasheet

208458064005031 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.174 inch 0.315 inch
Body Depth 0.157 inch 0.457 inch
Body Length 0.266 inch 3.736 inch
Connector Type BOARD CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 1000VAC V
Durability 500 Cycles 400 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.094 inch 0.52 inch
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 10 32
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature VARIPIN, STANDARDS: MIL-C-55302; DIN 41612; IEC 603-2
Body/Shell Style RECEPTACLE
DIN Conformance YES
IEC Conformance YES
Insertion Force-Max .834 N
Insulator Material GLASS FILLED POLYESTER
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Name of Rows Loaded A
Option GENERAL PURPOSE
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare 853-87-010-10-002101 with alternatives

Compare 208458064005031 with alternatives