852516G14B15PYK vs 8525-16N14B15PYK feature comparison

852516G14B15PYK Esterline Technologies Corporation

Buy Now Datasheet

8525-16N14B15PYK Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20 8542.39.00.01
Category CO2 Kg 4 12.04
Additional Feature STANDARD: MIL-C 26482G
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 15
Base Number Matches 2 2
Package Description ,

Compare 8525-16N14B15PYK with alternatives