8525-36G14B19SNH
vs
852536R14B19SNH
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ESTERLINE TECHNOLOGIES CORP
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8536.69.40.20
|
Base Number Matches |
18
|
18
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
STANDARD: MIL-C 26482G, RFI SHIELDED
|
Backshell Type |
|
SOLID
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
MIL SERIES CONNECTOR
|
Contact Gender |
|
FEMALE
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
ANODIZED BLACK
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
14
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
19
|
|
|
|
Compare 8525-36G14B19SNH with alternatives
Compare 852536R14B19SNH with alternatives