8523CG
vs
8543BGILFT
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP, TSSOP20,.25
|
TSSOP, TSSOP20,.25
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
8523
|
8543
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e3
|
Length |
6.5 mm
|
6.5 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
20
|
20
|
Number of True Outputs |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP20,.25
|
TSSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Prop. Delay@Nom-Sup |
1.6 ns
|
2.6 ns
|
Propagation Delay (tpd) |
1.6 ns
|
2.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.03 ns
|
0.04 ns
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
650 MHz
|
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
PGG20
|
ECCN Code |
|
EAR99
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare 8523CG with alternatives
Compare 8543BGILFT with alternatives