852-10-048-10-002101 vs M80-5424842 feature comparison

852-10-048-10-002101 PRECI-DIP SSA

Buy Now Datasheet

M80-5424842 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.174 inch 0.238 inch
Body Depth 0.083 inch 0.398 inch
Body Length 1.216 inch 2.283 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 48 48
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Harwin
Board Mounting Option HOLE .086-.098
Contact Resistance 25 mΩ
Insertion Force-Max 2.0016 N
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.4892 mm
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.0066 mm

Compare 852-10-048-10-002101 with alternatives

Compare M80-5424842 with alternatives