852-10-012-10-002101 vs M80-5L11242M5 feature comparison

852-10-012-10-002101 PRECI-DIP SSA

Buy Now Datasheet

M80-5L11242M5 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.174 inch 0.238 inch
Body Depth 0.083 inch 0.315 inch
Body Length 0.316 inch 0.866 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.118 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Samacsys Manufacturer Harwin
Body/Shell Style RECEPTACLE
Contact Resistance 25 mΩ
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mounting Option 1 M2
Mounting Option 2 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Terminal Pitch 2.0066 mm

Compare 852-10-012-10-002101 with alternatives

Compare M80-5L11242M5 with alternatives