8513001RX vs M54HCT244D feature comparison

8513001RX Motorola Semiconductor Products

Buy Now

M54HCT244D STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-GDIP-T20 R-CDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 42 ns 50 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 ESCC9000
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
Samacsys Manufacturer STMicroelectronics
Control Type ENABLE LOW
JESD-609 Code e0
Length 25.4 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 38 ns
Seated Height-Max 3.86 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Total Dose 50k Rad(Si) V
Width 7.62 mm

Compare 8513001RX with alternatives

Compare M54HCT244D with alternatives