85122-R010
vs
CSL-200H1GT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
OXLEY DEVELOPMENTS CO LTD
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
BRIGHT RED
|
Configuration |
SINGLE
|
SINGLE
|
JESD-609 Code |
e0
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
|
Shape |
CYLINDRICAL
|
ROUND
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
1
|
Size |
|
1.8 mm
|
T-code |
|
T-3/4
|
|
|
|
Compare 85122-R010 with alternatives
Compare CSL-200H1GT with alternatives