851-99-062-10-002 Mill-Max Mfg CorpBuy Now Datasheet |
316-83-162-41-008101 PRECI-DIP SSABuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | MILL-MAX MFG CORP | PRECI-DIP SA |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0 | |
Body/Shell Style | SOCKET | SOCKET |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NOT SPECIFIED | GOLD (30) |
Contact Finish Termination | TIN LEAD OVER NICKEL | TIN |
Contact Gender | FEMALE | FEMALE |
Contact Material | NOT SPECIFIED | BERYLLIUM COPPER |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e0 | e3 |
MIL Conformance | NO | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 1.27 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 62 | 62 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Package Description | ROHS COMPLIANT | |