851-99-042-30-002 vs 861-87-042-10-001101 feature comparison

851-99-042-30-002 Mill-Max Mfg Corp

Buy Now Datasheet

861-87-042-10-001101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0 LOW PROFILE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH
Contact Finish Termination TIN LEAD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 42 42
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare 851-99-042-30-002 with alternatives

Compare 861-87-042-10-001101 with alternatives