851-99-018-10-001000 vs 851-83-018-10-001101 feature comparison

851-99-018-10-001000 Mill-Max Mfg Corp

Buy Now Datasheet

851-83-018-10-001101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MILL-MAX MFG CORP PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination TIN LEAD TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.087 inch
Body Depth 0.161 inch
Body Length 0.916 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles
Insertion Force-Max .5004 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.05 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 29u inch
Rated Current (Signal) 1 A
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min .199882 N

Compare 851-99-018-10-001000 with alternatives

Compare 851-83-018-10-001101 with alternatives