851-93-004-30-002 vs 172426-4 feature comparison

851-93-004-30-002 Mill-Max Mfg Corp

Buy Now Datasheet

172426-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 10
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 851-93-004-30-002 with alternatives

Compare 172426-4 with alternatives