851-83-032-10-001101 vs 851-43-032-10-001000 feature comparison

851-83-032-10-001101 PRECI-DIP SSA

Buy Now Datasheet

851-43-032-10-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MILL-MAX MFG CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Samacsys Manufacturer Preci-Dip
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.087 inch
Body Depth 0.161 inch
Body Length 1.616 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) NOT SPECIFIED
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .5004 N
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 29u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Withdrawl Force-Min .199882 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.90.40.00
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 851-83-032-10-001101 with alternatives

Compare 851-43-032-10-001000 with alternatives